LKG Philmore 982 technical specifications.
| Color | Green |
| Gender | Male |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 982 to view detailed technical specifications.
No datasheet is available for this part.