LKG Philmore B7006 technical specifications.
| Current Rating | 6A |
| Mount | Screw |
| Number of Poles | 1 |
| Voltage Rating (AC) | 250V |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore B7006 to view detailed technical specifications.
No datasheet is available for this part.