LKG Philmore CA925B technical specifications.
| Connector Type A | BNC |
| Connector Type B | BNC |
| Gender | Female |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore CA925B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.