
LKG Philmore DP-15 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 5A |
| Mount | Cable |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Steel |
| Shell Size | A |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore DP-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.