LKG Philmore DPC15B technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Mount | Cable |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Shell Size | A |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore DPC15B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.