LKG Philmore DPP100 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Strip |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore DPP100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.