
LKG Philmore L700 technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore L700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
