LKG Philmore P612C technical specifications.
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore P612C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.