
LKG Philmore P700B technical specifications.
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore P700B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.