
Res POT 1K Ohm 20% 1/2W 4mm Solder Lug Panel Mount
LKG Philmore PC22 technical specifications.
| Mount | Panel |
| Resistance | 1kR |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore PC22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.