LKG Philmore PC725 technical specifications.
| Mount | Panel |
| Resistance | 1kR |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore PC725 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.