
LKG Philmore PC76 technical specifications.
| Mount | Through Hole |
| Resistance | 100kR |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore PC76 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.