
LKG Philmore PC845 technical specifications.
| Mount | Panel |
| Resistance | 10kR |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore PC845 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
