LKG Philmore PC875 technical specifications.
| Mount | Panel |
| Resistance | 500kR |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore PC875 to view detailed technical specifications.
No datasheet is available for this part.