LKG Philmore SA22 technical specifications.
| Package/Case | DO-15 |
| Connector Type A | Clip |
| Connector Type B | Clip |
| Diameter | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Packaging | Bulk |
| DC Rated Voltage | 22V |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore SA22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.