
LKG Philmore T616C technical specifications.
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore T616C to view detailed technical specifications.
No datasheet is available for this part.