LKG Philmore T9J6 technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Orientation | Straight |
| Shell Size | E |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore T9J6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.