
LKG Philmore TC-50 technical specifications.
| Color | Beige |
| Mount | Cable |
| Number of Conductors | 4 |
| Output Power | 50W |
| Packaging | Spool |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore TC-50 to view detailed technical specifications.
No datasheet is available for this part.
