LKG Philmore TC101 technical specifications.
| Color | Beige |
| Mount | Cable |
| Number of Conductors | 4 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore TC101 to view detailed technical specifications.
No datasheet is available for this part.