
LKG Philmore TEC200 technical specifications.
| Supplier | Philmore Mfg. |
| Part No | TEC200 |
| RoHS | Unknown |
| Max Voltage Rating | N/A |
| Family | TEC200 |
| Wire Size | N/A |
| Cable Type | N/A |
| Max Current Rating | N/A |
| Gender | PL-F |
| Operating Temperature | N/A |
| Connector Type A | Telephone/Telecom |
| Connector Type B | Telephone/Telecom |
| Contact Termination | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore TEC200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
