LM Technologies 048-0000 technical specifications.
| Data Rate | 921.6Kbps |
| Frequency | 2.4835GHz |
| Interface | RS-232 |
| Logic Function | Transceiver |
| Package Quantity | 100 |
| Sensitivity | -86dBm |
| RoHS | Compliant |
Download the complete datasheet for LM Technologies 048-0000 to view detailed technical specifications.
No datasheet is available for this part.