LM Technologies 054-0515 technical specifications.
| Data Rate | 3Mbps |
| Frequency | 2.4GHz |
| Interface | USB |
| Logic Function | Transceiver |
| Sensitivity | -86dBm |
| RoHS | Compliant |
Download the complete datasheet for LM Technologies 054-0515 to view detailed technical specifications.
No datasheet is available for this part.