
LM Technologies 071-0101 technical specifications.
| Package/Case | Module |
| Current - Receiving | 39mA |
| Current - Transmitting | 58mA |
| Frequency | 2.4GHz |
| Interface | USB, UART |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Tray |
| Sensitivity | -83dBm |
| RoHS | Compliant |
Download the complete datasheet for LM Technologies 071-0101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
