LM Technologies 410-0200 technical specifications.
| Package/Case | Module |
| Current - Receiving | 114mA |
| Current - Transmitting | 114mA |
| Data Rate | 3Mbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Max Operating Temperature | 70°C |
| Memory Size | 8MB |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Sensitivity | -88dBm |
| RoHS | Compliant |
Download the complete datasheet for LM Technologies 410-0200 to view detailed technical specifications.
No datasheet is available for this part.