LM Technologies 730-0330 technical specifications.
| Package/Case | Module |
| Current - Receiving | 12.1mA |
| Current - Transmitting | 12.1mA |
| Data Rate | 3Mbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8MB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Tray |
| Sensitivity | -82dBm |
| RoHS | Compliant |
Download the complete datasheet for LM Technologies 730-0330 to view detailed technical specifications.
No datasheet is available for this part.