LM Technologies 780-0220 technical specifications.
| Package/Case | Module |
| Current - Receiving | 19mA |
| Current - Transmitting | 19mA |
| Data Rate | 3Mbps |
| Frequency | 2.4GHz |
| Interface | SPI, USB, UART |
| Max Operating Temperature | 70°C |
| Memory Size | 8MB |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for LM Technologies 780-0220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.