
LM Technologies LM048 technical specifications.
| Data Rate | 460.8Kbps |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for LM Technologies LM048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
