LM Technologies LM058 technical specifications.
| Data Rate | 3Mbps |
| Interface | Serial, RS-232 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for LM Technologies LM058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.