
LM Technologies LM252 technical specifications.
| Package/Case | SMA |
| Gain | 5dB |
| Input Impedance | 50R |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Reach SVHC Compliant | No |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for LM Technologies LM252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.