Logic Devices CENGLH7A400-10-504HC-B technical specifications.
| Core Architecture | ARM |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RAM Size | 64MB |
| RoHS | Unconfirmed |
Download the complete datasheet for Logic Devices CENGLH7A400-10-504HC-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.