Logic Devices CENGLH7A404-11-403EIR technical specifications.
| Core Architecture | ARM |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| RAM Size | 64MB |
| RoHS | Compliant |
Download the complete datasheet for Logic Devices CENGLH7A404-11-403EIR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.