IC MOD ARM922T 200MHZ 64MB
Checking distributor stock and pricing after the page loads.
| Core Architecture | ARM |
| Density | 32000000B |
| Height | 4.4mm |
| Lead Free | Lead Free |
| Length | 60.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RAM Size | 64MB |
| Width | 67.8mm |
| RoHS | Compliant |