IC MOD ARM922T 200MHZ 64MB
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Logic Devices CENGLH7A404-11-504HCR-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| RAM Size | 64MB |
| RoHS | Compliant |
Download the complete datasheet for Logic Devices CENGLH7A404-11-504HCR-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.