Logic Devices CENGPXA270-520-10-504HCR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| RAM Size | 64MB |
| RoHS | Compliant |
Download the complete datasheet for Logic Devices CENGPXA270-520-10-504HCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.