Logic Devices CENGSH7760-10-503HC technical specifications.
| Height | 4.9mm |
| Lead Free | Contains Lead |
| Length | 60.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RAM Size | 64MB |
| Width | 67.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Logic Devices CENGSH7760-10-503HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.