Logic Devices SBCNX-10-000AC technical specifications.
| Height | 33mm |
| Lead Free | Contains Lead |
| Length | 170mm |
| Package Quantity | 1 |
| Series | SB |
| Width | 170mm |
| RoHS | Not Compliant |
Download the complete datasheet for Logic Devices SBCNX-10-000AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.