Logic Devices SOMLX800-11-000GC technical specifications.
| Package/Case | Module |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS | Not Compliant |
Download the complete datasheet for Logic Devices SOMLX800-11-000GC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.