
Logic Devices SOMLX800-11-000GCR-A technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
Download the complete datasheet for Logic Devices SOMLX800-11-000GCR-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.