IC MOD CORTEX-A8 600MHZ 128MB
Logic Devices SOMOMAP3530-20-1670AGIR technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| RAM Size | 128MB |
| Series | OMAP35x |
| RoHS | Compliant |
Download the complete datasheet for Logic Devices SOMOMAP3530-20-1670AGIR to view detailed technical specifications.
No datasheet is available for this part.