Logical Systems PA-DSO-0803-D310-08/2 technical specifications.
| Type | DIP Adapter |
| Gender | PL/PL |
| Number of Contacts | 8/8 |
| Number of Rows | 2 |
| Body Orientation | Straight |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Logical Systems PA-DSO-0803-D310-08/2 to view detailed technical specifications.
No datasheet is available for this part.