Logical Systems PA48QD-806 technical specifications.
| Height | 29.7mm |
| Length | 62.2mm |
| Number of Positions | 48 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Logical Systems PA48QD-806 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.