Logisys Computer CG2200SL technical specifications.
| Height | 1.25inch |
| Length | 4inch |
| Weight | 0.36lb |
| Width | 2.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Logisys Computer CG2200SL to view detailed technical specifications.
No datasheet is available for this part.