Logisys Computer CS2006BK technical specifications.
| Height | 9.5inch |
| Length | 20inch |
| Weight | 14lb |
| Width | 18.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Logisys Computer CS2006BK to view detailed technical specifications.
No datasheet is available for this part.