Logisys Computer CS2008XBK technical specifications.
| Height | 10.25inch |
| Length | 20.25inch |
| Mount | Cable |
| Weight | 12lb |
| Width | 19.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Logisys Computer CS2008XBK to view detailed technical specifications.
No datasheet is available for this part.