Logisys Computer CS308RD technical specifications.
| Height | 8.75inch |
| Length | 20inch |
| Weight | 12lb |
| Width | 18inch |
| RoHS | Not Compliant |
Download the complete datasheet for Logisys Computer CS308RD to view detailed technical specifications.
No datasheet is available for this part.