Logisys Computer FP302BK technical specifications.
| Height | 12inch |
| Length | 12inch |
| Mount | Panel |
| Weight | 2lb |
| Width | 12inch |
| RoHS | Not Compliant |
Download the complete datasheet for Logisys Computer FP302BK to view detailed technical specifications.
No datasheet is available for this part.