Logisys Computer KB208BK technical specifications.
| Height | 1.25inch |
| Length | 19.5inch |
| Weight | 2.5lb |
| Width | 8.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Logisys Computer KB208BK to view detailed technical specifications.
No datasheet is available for this part.