Logisys Computer KB209WT technical specifications.
| Height | 1inch |
| Length | 8inch |
| Weight | 2lb |
| Width | 17.75inch |
| RoHS | Compliant |
Download the complete datasheet for Logisys Computer KB209WT to view detailed technical specifications.
No datasheet is available for this part.