Usb Keyboard And Mouse Wired Combo; Connection Method: wired; Computer Connector: usb; Keyboard Size: -; Mouse Type:...
Checking distributor stock and pricing after the page loads.
| Height | 1.5inch |
| Length | 21.5inch |
| Weight | 1lb |
| Width | 5.75inch |
| RoHS | Not Compliant |