Logisys Computer LCX16BL technical specifications.
| Height | 1inch |
| Length | 20inch |
| Weight | 0.18lb |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Logisys Computer LCX16BL to view detailed technical specifications.
No datasheet is available for this part.